Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE145N65M5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7546
Product RangeMDmesh M5
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.100 |
| 5+ | $31.760 |
| 10+ | $30.420 |
| 25+ | $29.810 |
| 50+ | $29.200 |
| 100+ | $28.590 |
| 250+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$33.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE145N65M5Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AC7546
Product RangeMDmesh M5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id143A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.012ohm
On Resistance Rds(on)0.012ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd679W
Power Dissipation679W
Operating Temperature Max150°C
Product RangeMDmesh M5
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Continuous Drain Current Id
143A
Drain Source On State Resistance
0.012ohm
Rds(on) Test Voltage
10V
Power Dissipation Pd
679W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.012ohm
Gate Source Threshold Voltage Max
4V
Power Dissipation
679W
Product Range
MDmesh M5
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate