• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. JFETs
                                                                                                    Print Page

                                                                                                    J107

                                                                                                    JFET Transistor, Junction Field Effect, -25 V, 100 mA, -4.5 V, TO-92, 3 Pin, 150 °C

                                                                                                    ONSEMI
                                                                                                    ONSEMI J107
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoJ107
                                                                                                    Newark Part No.58K1754
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoJ107
                                                                                                    Newark Part No.58K1754
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breakdown Voltage Vbr-25V
                                                                                                    Gate Source Breakdown Voltage Max-25V
                                                                                                    Zero Gate Voltage Drain Current Idss Min100mA
                                                                                                    Zero Gate Voltage Drain Current Max100mA
                                                                                                    Gate Source Cutoff Voltage Max-4.5V
                                                                                                    Transistor Case StyleTO-92
                                                                                                    Transistor TypeJFET
                                                                                                    No. of Pins3 Pin
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The J107 is a N-channel JFET Transistor for analog or digital switching applications.

                                                                                                    • 625mW Power Dissipation

                                                                                                    Applications

                                                                                                    Audio, Signal Processing, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Breakdown Voltage Vbr

                                                                                                    -25V

                                                                                                    Zero Gate Voltage Drain Current Idss Min

                                                                                                    100mA

                                                                                                    Gate Source Cutoff Voltage Max

                                                                                                    -4.5V

                                                                                                    Transistor Type

                                                                                                    JFET

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Gate Source Breakdown Voltage Max

                                                                                                    -25V

                                                                                                    Zero Gate Voltage Drain Current Max

                                                                                                    100mA

                                                                                                    Transistor Case Style

                                                                                                    TO-92

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.