Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel58K9426RL
Cut Tape58K9426
Your Part Number
7,254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.603 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 50+ | $0.382 |
| 100+ | $0.256 |
| 250+ | $0.229 |
| 500+ | $0.201 |
| 1000+ | $0.184 |
| 2500+ | $0.180 |
| 5000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ201Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel58K9426RL
Cut Tape58K9426
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Breakdown Voltage Vbr-40V
Zero Gate Voltage Drain Current Max1mA
Zero Gate Voltage Drain Current Idss Min200µA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBFJ201 is a 40V N-channel Junction (JFET) Field Effect Transistor designed primarily for low level audio and general purpose applications with high impedance signal sources. This product is general usage and suitable for many different applications.
- 40V Drain gate voltage (VDG)
- 50mA Forward gate current
- 357°C/W Thermal resistance, junction to ambient
Applications
Audio, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
1mA
Gate Source Cutoff Voltage Max
-1.5V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Idss Min
200µA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBFJ201
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate