Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2773
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-480706-0Copy
Newark Part No.46W2773
Breakdown Voltage Vbr-
Product Range-
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Max10µA
Zero Gate Voltage Drain Current Idss Min0.1µA
Gate Source Cutoff Voltage Max-
Transistor Case StyleTO-247AB
Transistor TypeJFET
Operating Temperature Max175°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingThrough Hole
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
-
Gate Source Breakdown Voltage Max
-
Zero Gate Voltage Drain Current Idss Min
0.1µA
Transistor Case Style
TO-247AB
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
SVHC
To Be Advised
Product Range
-
Zero Gate Voltage Drain Current Max
10µA
Gate Source Cutoff Voltage Max
-
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate