Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoGNP2070TD-ZTR
Newark Part No.
Re-Reel22AM1001
Cut Tape22AM1001
Your Part Number
Technical Datasheet
413 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 10+ | $10.440 |
| 25+ | $10.040 |
| 50+ | $9.630 |
| 100+ | $9.230 |
| 250+ | $9.230 |
| 500+ | $9.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoGNP2070TD-ZTR
Newark Part No.
Re-Reel22AM1001
Cut Tape22AM1001
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id27A
Drain Source On State Resistance0.098ohm
Typical Gate Charge5.2nC
Transistor Case StyleTOLL
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
GNP2070TD-ZTR is a 650V GaN HEMT which has achieved the industry's highest class FOM (Ron*Ciss, Ron*Coss). It is a product of the EcoGaN™ series that contributes to power conversion efficiency and size reduction by making the best use of low ON resistance and high-speed switching. ESD protection function is built in for high-reliability design. In addition, the highly versatile packages provide excellent heat dissipation and facilitates mounting. Suitable for high switching frequency converter and high density converter applications.
- 650V E-mode GaN HEMT
- 70mohm resistance and 5.2nC gate charge
- 27A Ids, 6.5V Vgs rating
- 0.098ohm drain source on state resistance
- 53A ID,pulse
- 800V transient drain to source voltage
- 8.5V transient gate to source voltage
- 159W power dissipation at Tc= 25°C
- 8 pin TOLL package, operation temperature Tj range from -55 to 150°C
- Dimension is 11.68mm x 9.9mm x 2.4mm (W (Typ) x D (Typ) x H (Max))
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.098ohm
Transistor Case Style
TOLL
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
27A
Typical Gate Charge
5.2nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability