Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2531GYCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6951RL
Cut Tape70AK6951
Product RangeXP2531 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.944 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 50+ | $0.771 |
| 100+ | $0.682 |
| 250+ | $0.607 |
| 500+ | $0.520 |
| 1000+ | $0.457 |
| 2500+ | $0.361 |
| 5000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP2531GYCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6951RL
Cut Tape70AK6951
Product RangeXP2531 Series
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel16V
Drain Source Voltage Vds P Channel16V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel2.5A
Drain Source On State Resistance N Channel0.058ohm
Drain Source On State Resistance P Channel0.125ohm
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel14W
Power Dissipation P Channel1.14W
Operating Temperature Max150°C
Product RangeXP2531 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
16V
Continuous Drain Current Id P Channel
2.5A
Drain Source On State Resistance P Channel
0.125ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.14W
Product Range
XP2531 Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
16V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.058ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
14W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate