2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    SIZ260DT-T1-GE3

                                                                                                    Dual MOSFET, N Channel, 80 V, 80 V, 24.7 A, 24.7 A, 0.0204 ohm

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY SIZ260DT-T1-GE3
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoSIZ260DT-T1-GE3
                                                                                                    Newark Part No.
                                                                                                    Re-Reel42AH1983
                                                                                                    Cut Tape42AH1983
                                                                                                    Product RangeTrenchFET Gen IV Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,190 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$2.090$2.09
                                                                                                    Total Price $2.09
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$2.090
                                                                                                    10+$1.410
                                                                                                    25+$1.280
                                                                                                    50+$1.150
                                                                                                    100+$1.020
                                                                                                    250+$0.938
                                                                                                    500+$0.855
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoSIZ260DT-T1-GE3
                                                                                                    Newark Part No.
                                                                                                    Re-Reel42AH1983
                                                                                                    Cut Tape42AH1983
                                                                                                    Product RangeTrenchFET Gen IV Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds N Channel80V
                                                                                                    Continuous Drain Current Id24.7A
                                                                                                    Drain Source Voltage Vds80V
                                                                                                    Drain Source Voltage Vds P Channel80V
                                                                                                    Continuous Drain Current Id N Channel24.7A
                                                                                                    Continuous Drain Current Id P Channel24.7A
                                                                                                    Drain Source On State Resistance N Channel0.0204ohm
                                                                                                    Drain Source On State Resistance P Channel0.0204ohm
                                                                                                    Transistor Case StylePowerPAIR
                                                                                                    No. of Pins8Pins
                                                                                                    Power Dissipation N Channel33W
                                                                                                    Power Dissipation P Channel33W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeTrenchFET Gen IV Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead

                                                                                                    Alternatives for SIZ260DT-T1-GE3

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    24.7A

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    80V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    24.7A

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.0204ohm

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    33W

                                                                                                    Product Range

                                                                                                    TrenchFET Gen IV Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    80V

                                                                                                    Drain Source Voltage Vds

                                                                                                    80V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    24.7A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.0204ohm

                                                                                                    Transistor Case Style

                                                                                                    PowerPAIR

                                                                                                    Power Dissipation N Channel

                                                                                                    33W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product