Print Page
Image is for illustrative purposes only. Please refer to product description.

227 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.130 |
| 25+ | $1.020 |
| 50+ | $0.910 |
| 100+ | $0.801 |
| 250+ | $0.732 |
| 500+ | $0.662 |
| 1000+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMC10A816N8TC
Newark Part No.69AH3973
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds100V
Drain Source Voltage Vds N Channel100V
Continuous Drain Current Id2.1A
Drain Source Voltage Vds P Channel100V
Continuous Drain Current Id N Channel2.1A
Continuous Drain Current Id P Channel2.1A
Drain Source On State Resistance N Channel0.23ohm
Drain Source On State Resistance P Channel0.235ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.1W
Power Dissipation P Channel2.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
100V
Continuous Drain Current Id P Channel
2.1A
Drain Source On State Resistance P Channel
0.235ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
100V
Continuous Drain Current Id
2.1A
Continuous Drain Current Id N Channel
2.1A
Drain Source On State Resistance N Channel
0.23ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability