Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBSS84DW-7-FCopy
Newark Part No.
Full Reel86AK4571
Cut Tape25R4431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.608 | $3.04 |
| Total Price | $3.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 10+ | $0.372 |
| 25+ | $0.326 |
| 50+ | $0.281 |
| 100+ | $0.235 |
| 250+ | $0.205 |
| 500+ | $0.175 |
| 1000+ | $0.157 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
| 6000+ | $0.102 |
| 12000+ | $0.096 |
| 18000+ | $0.091 |
| 30000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84DW-7-FCopy
Newark Part No.
Full Reel86AK4571
Cut Tape25R4431
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id130mA
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel50V
Drain Source Voltage Vds50V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel130mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel10ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS84DW-7-F is a dual P-channel enhancement-mode MOSFET been designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance. It is ideal for general purpose interfacing switch and analogue switch applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching performance
- Halogen-free
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds
50V
Continuous Drain Current Id P Channel
130mA
Drain Source On State Resistance P Channel
10ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
-
Continuous Drain Current Id
130mA
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSS84DW-7-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate