Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
680mV
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2015)
Average Forward Current
30A
Forward Surge Current
600A
No. of Pins
2Pins
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate