Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.880 |
| 250+ | $5.600 |
| 500+ | $5.200 |
Price for:Each
Minimum: 100
Multiple: 100
$588.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40HFR140
Newark Part No.07B4200
Technical Datasheet
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current40A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Forward Surge Current595A
Operating Temperature Max190°C
Diode Case StyleDO-203AB
No. of Pins2Pins
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.4kV
Diode Configuration
Single
Forward Surge Current
595A
Diode Case Style
DO-203AB
Product Range
-
Average Forward Current
40A
Forward Voltage Max
1.5V
Operating Temperature Max
190°C
No. of Pins
2Pins
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate