Print Page
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.413 |
| 25+ | $0.331 |
| 100+ | $0.199 |
| 500+ | $0.157 |
| 1000+ | $0.115 |
| 2500+ | $0.108 |
| 10000+ | $0.102 |
| 25000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS07B-GS08
Newark Part No.
Re-Reel42Y0954
Cut Tape42Y0954
Product RangeRS07B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeRS07B
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The RS07B-GS08 is a surface-mount glass passivated Fast Rectifier ideal for automated placement.
- Band denotes cathode end polarity
- Wave and reflow solderable
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.4A
Forward Voltage Max
1.15V
Forward Surge Current
30A
Diode Case Style
DO-219AB
Product Range
RS07B
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate