Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-12ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K8807
Product RangeDSP8
Your Part Number
287 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $2.440 |
| 25+ | $2.360 |
| 50+ | $2.290 |
| 100+ | $2.210 |
| 250+ | $1.970 |
| 500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSP8-12ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96K8807
Product RangeDSP8
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current11A
Diode ConfigurationDual Series
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max180°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Product RangeDSP8
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSP8-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.
- Improved thermal behaviour
- 0.79V Threshold voltage
- 33mΩ Slope resistance
- 100W at 25°C Total power dissipation
- 4pF at 400V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
11A
Forward Voltage Max
1.6V
Forward Surge Current
100A
Diode Case Style
TO-220AB
Product Range
DSP8
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for DSP8-12A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate