Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH60-18ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58M4840
Product RangeDH60
Your Part Number
238 In Stock
1,229 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.440 |
| 10+ | $15.180 |
| 25+ | $12.910 |
| 60+ | $10.660 |
| 120+ | $9.910 |
| 270+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH60-18ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58M4840
Product RangeDH60
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.7V
Reverse Recovery Time150ns
Forward Surge Current650A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDH60
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DH60-18A is a high performance sonic Fast Recovery Diode features planar passivated chips, very low leakage current, improved thermal behaviour, very soft recovery behaviour and Avalanche voltage rated for reliable operation.
- Low loss
- Soft reverse recovery for low EMI/RFI
- 415W at 25°C Total power dissipation
- 1.28V Threshold voltage
- 12mΩ Slope resistance
- 32pF at 1200V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.7V
Forward Surge Current
650A
Diode Case Style
TO-247AD
Product Range
DH60
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate