2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Standard Recovery Rectifier Diodes
                                                                                                    Print Page

                                                                                                    BY269TR

                                                                                                    DIODE, FAST, 800 A, SOD-57

                                                                                                    Date/Lot Code

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY BY269TR
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBY269TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4216
                                                                                                    Re-Reel60AC3573
                                                                                                    Cut Tape60AC3573
                                                                                                    Product RangeBY269
                                                                                                    Your Part Number
                                                                                                    23,111 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 8 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.710$0.71
                                                                                                    Total Price $0.71
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.710
                                                                                                    10+$0.580
                                                                                                    25+$0.551
                                                                                                    50+$0.523
                                                                                                    100+$0.497
                                                                                                    250+$0.485
                                                                                                    500+$0.449
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    25000+$0.686
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoBY269TR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4216
                                                                                                    Re-Reel60AC3573
                                                                                                    Cut Tape60AC3573
                                                                                                    Product RangeBY269
                                                                                                    Repetitive Peak Reverse Voltage1.8kV
                                                                                                    Repetitive Peak Reverse Voltage1.8kV
                                                                                                    Average Forward Current800mA
                                                                                                    Forward Current If(AV)800mA
                                                                                                    Diode ConfigurationSingle
                                                                                                    Forward Voltage VF Max1.25V
                                                                                                    Forward Voltage Max1.25V
                                                                                                    Reverse Recovery Time400ns
                                                                                                    Reverse Recovery Time trr Max400ns
                                                                                                    Forward Surge Current Ifsm Max20A
                                                                                                    Forward Surge Current20A
                                                                                                    Operating Temperature Max175°C
                                                                                                    Diode Case StyleSOD-57
                                                                                                    No. of Pins2Pins
                                                                                                    Product RangeBY269
                                                                                                    QualificationAEC-Q101
                                                                                                    Automotive Qualification StandardAEC-Q101
                                                                                                    RoHS Phthalates CompliantYes
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1.8kV

                                                                                                    Average Forward Current

                                                                                                    800mA

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    Forward Voltage Max

                                                                                                    1.25V

                                                                                                    Reverse Recovery Time trr Max

                                                                                                    400ns

                                                                                                    Forward Surge Current

                                                                                                    20A

                                                                                                    Diode Case Style

                                                                                                    SOD-57

                                                                                                    Product Range

                                                                                                    BY269

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q101

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1.8kV

                                                                                                    Forward Current If(AV)

                                                                                                    800mA

                                                                                                    Forward Voltage VF Max

                                                                                                    1.25V

                                                                                                    Reverse Recovery Time

                                                                                                    400ns

                                                                                                    Forward Surge Current Ifsm Max

                                                                                                    20A

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Qualification

                                                                                                    AEC-Q101

                                                                                                    RoHS Phthalates Compliant

                                                                                                    Yes

                                                                                                    Alternatives for BY269TR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product