Print Page
Image is for illustrative purposes only. Please refer to product description.

1,065 In Stock
Need more?
170 Delivery in 1-3 Business Days(US stock)
895 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.284 |
| 25+ | $0.250 |
| 50+ | $0.217 |
| 100+ | $0.183 |
| 250+ | $0.169 |
| 500+ | $0.155 |
| 1000+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS398(TE85L,F)
Newark Part No.10AK0529
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage420V
Average Forward Current100mA
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleTO-236MOD
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Reverse Recovery Time
500ns
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
420V
Forward Voltage Max
1.3V
Forward Surge Current
2A
Diode Case Style
TO-236MOD
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate