Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPNS40010ER,115
Newark Part No.84W8086
Your Part Number
Technical Datasheet
1,582 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.609 |
| 100+ | $0.443 |
| 500+ | $0.289 |
| 1000+ | $0.226 |
| 2500+ | $0.194 |
| 10000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNS40010ER,115
Newark Part No.84W8086
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current32A
Operating Temperature Max175°C
Diode Case StyleSOD-123W
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PNS40010ER is a high power density, standard switching time PN-Rectifier with high-efficiency planar technology, standard switching time, low forward voltage and low reverse current. This switching is suitable for general-purpose rectification and reverse polarity protection.
- High power capability
- Low inductance
- 280V RMS voltage
- 1.4A Forward current
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Reverse Recovery Time
1.8µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.1V
Forward Surge Current
32A
Diode Case Style
SOD-123W
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate