Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.666 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.666 |
| 50+ | $0.410 |
| 100+ | $0.262 |
| 250+ | $0.230 |
| 500+ | $0.198 |
| 1000+ | $0.178 |
| 2500+ | $0.174 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3010B03WE6327HTSA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel68R0432RL
Cut Tape68R0432
Product RangeBAS301
Also Known AsBAS 3010B-03W E6327, SP000068630
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Voltage Max550mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS301
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS 3010B-03W E6327 is a medium power AF Schottky Diode features low forward voltage and low reverse current. It is suitable for high efficiency DC/DC conversion, fast switching, protecting and clamping applications.
- Pb-free package
- Qualified according AEC Q101
- -65 to 125°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
10A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAS301
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BAS3010B03WE6327HTSA1
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate