Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR1020MW2T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel85AC2100
Re-Reel58M9866RL
Cut Tape58M9866
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.069 | $0.00 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.289 |
| 15+ | $0.185 |
| 25+ | $0.181 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.069 |
| 6000+ | $0.059 |
| 12000+ | $0.053 |
| 18000+ | $0.050 |
| 30000+ | $0.045 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR1020MW2T1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel85AC2100
Re-Reel58M9866RL
Cut Tape58M9866
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Repetitive Peak Reverse Voltage20V
Forward Current If(AV)1A
Average Forward Current1A
Forward Voltage Max440mV
Forward Voltage VF Max440mV
Forward Surge Current Ifsm Max5A
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
20V
Average Forward Current
1A
Forward Voltage VF Max
440mV
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
20V
Forward Current If(AV)
1A
Forward Voltage Max
440mV
Forward Surge Current Ifsm Max
5A
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Alternatives for NSR1020MW2T1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate