Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 10+ | $0.084 |
| 25+ | $0.080 |
| 50+ | $0.077 |
| 100+ | $0.073 |
| 250+ | $0.071 |
| 500+ | $0.068 |
| 1000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMDL101T1G
Newark Part No.50AC6134
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage7V
Repetitive Peak Reverse Voltage7V
Forward Current If(AV)10mA
Average Forward Current10mA
Forward Voltage Max600mV
Forward Voltage VF Max600mV
Forward Surge Current Ifsm Max-
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
7V
Average Forward Current
10mA
Forward Voltage VF Max
600mV
Forward Surge Current
-
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
7V
Forward Current If(AV)
10mA
Forward Voltage Max
600mV
Forward Surge Current Ifsm Max
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
RoHS Phthalates Compliant
Yes
Alternatives for MMDL101T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability