Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoB540C-13-FCopy
Newark Part No.12T1472
Product RangeB540C
Your Part Number
29,542 In Stock
Need more?
2365 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
27177 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 10+ | $0.548 |
| 25+ | $0.490 |
| 50+ | $0.432 |
| 100+ | $0.374 |
| 250+ | $0.337 |
| 500+ | $0.299 |
| 1000+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB540C-13-FCopy
Newark Part No.12T1472
Product RangeB540C
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSMD
Product RangeB540C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The B540C-13-F is a surface mount Schottky Barrier Rectifier with moulded plastic case. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Guard Ring Die Construction for Transient Protection
- Low Power Loss and High Efficiency
- Halogen-free
Applications
Automotive, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
SMD
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
B540C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate