Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR160S23-7
Newark Part No.
Re-Reel27T2959
Cut Tape27T2959
Your Part Number
6,280 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.389 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 10+ | $0.275 |
| 25+ | $0.261 |
| 50+ | $0.246 |
| 100+ | $0.232 |
| 250+ | $0.208 |
| 500+ | $0.183 |
| 1000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR160S23-7
Newark Part No.
Re-Reel27T2959
Cut Tape27T2959
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1.6A
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max740mV
Forward Surge Current15A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SBR160S23-7 is a Super Barrier Rectifier with moulded plastic case and solderable lead-free matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Low forward voltage drop
- Low reverse leakage
- Excellent high temperature stability
- Patented super barrier rectifier technology
- Soft, fast switching capability
- Halogen and antimony-free - Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
15A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.6A
Diode Case Style
SOT-23
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability