Print Page
5,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.206 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.206 |
| 50+ | $0.124 |
| 100+ | $0.106 |
| 250+ | $0.097 |
| 500+ | $0.092 |
| 1000+ | $0.087 |
| 2500+ | $0.085 |
| 5000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT1704E6327HTSA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel79X5542RL
Cut Tape79X5542
Product RangeBAT17
Also Known AsBAT 17-04 E6327, SP000010283
Technical Datasheet
Diode ConfigurationSingle Pair Series
Reverse Voltage4V
Forward Current130mA
Forward Voltage VF Max600mV
Forward Voltage600mV
Diode Capacitance0.55pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT17
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT 17-04 E6327 is a Silicon Schottky Diode with series configuration. It is suitable for mixer applications in VHF/UHF range and high-speed switching applications.
- -55 to 125°C Operating temperature range
Applications
RF Communications, Signal Processing, Power Management, Industrial
Technical Specifications
Diode Configuration
Single Pair Series
Forward Current
130mA
Forward Voltage
600mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
BAT17
Reverse Voltage
4V
Forward Voltage VF Max
600mV
Diode Capacitance
0.55pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate