Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06F10R0VCopy
Newark Part No.63J9580
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage2V
Forward Current1mA
Forward Voltage250mV
Diode Capacitance0.3pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
The HSMS-2852-BLKG is a surface-mount zero bias Schottky Detector Diode designed and optimized for use in small signal (pin <lt/>-20dBm) applications at frequencies below 1.5GHz. It is ideal for RF/ID and RF tag applications where primary (DC bias) power is not available.
- High detection sensitivity up to 50mV/µW at 915MHz
- Low flicker noise 162dBV/Hz at 100Hz
- Low FIT (failure in time) rate
- Matched diodes for consistent performance
- Better thermal conductivity for higher power dissipation
- Series pair configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Dual Series
Forward Current
1mA
Diode Capacitance
0.3pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Reverse Voltage
2V
Forward Voltage
250mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate