2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Schottky Diodes
                                                                                                    5. RF Schottky Diodes
                                                                                                    Print Page

                                                                                                    1SS351-TB-E

                                                                                                    RF Schottky Diode, Dual Series, 5 V, 30 mA, 230 mV, 0.69 pF, SOT-23

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI 1SS351-TB-E
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No1SS351-TB-E
                                                                                                    Newark Part No.
                                                                                                    Full Reel07W7547
                                                                                                    Re-Reel99AC4649
                                                                                                    Cut Tape99AC4649
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6,520 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 55 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape5$0.560$2.80
                                                                                                    Total Price $2.80
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.560
                                                                                                    10+$0.409
                                                                                                    25+$0.387
                                                                                                    50+$0.365
                                                                                                    100+$0.343
                                                                                                    250+$0.309
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.221
                                                                                                    6000+$0.208
                                                                                                    12000+$0.198
                                                                                                    18000+$0.188
                                                                                                    30000+$0.182
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part No1SS351-TB-E
                                                                                                    Newark Part No.
                                                                                                    Full Reel07W7547
                                                                                                    Re-Reel99AC4649
                                                                                                    Cut Tape99AC4649
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationDual Series
                                                                                                    Reverse Voltage5V
                                                                                                    Forward Current30mA
                                                                                                    Forward Voltage VF Max230mV
                                                                                                    Forward Voltage230mV
                                                                                                    Diode Capacitance0.69pF
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Diode MountingSurface Mount
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Dual Series

                                                                                                    Forward Current

                                                                                                    30mA

                                                                                                    Forward Voltage

                                                                                                    230mV

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Reverse Voltage

                                                                                                    5V

                                                                                                    Forward Voltage VF Max

                                                                                                    230mV

                                                                                                    Diode Capacitance

                                                                                                    0.69pF

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 1SS351-TB-E

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product