2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. RF / Pin Diodes
                                                                                                    Print Page

                                                                                                    BAT1804E6327HTSA1

                                                                                                    RF / Pin Diode, Dual Series, 0.7 ohm, 35 V, SOT-23, 3, 1 pF RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON BAT1804E6327HTSA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBAT1804E6327HTSA1
                                                                                                    Newark Part No.50Y1738
                                                                                                    Product RangeBAT18
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,579 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.780
                                                                                                    10+$0.500
                                                                                                    25+$0.446
                                                                                                    50+$0.393
                                                                                                    100+$0.339
                                                                                                    250+$0.305
                                                                                                    500+$0.270
                                                                                                    1000+$0.247
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $3.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoBAT1804E6327HTSA1
                                                                                                    Newark Part No.50Y1738
                                                                                                    Product RangeBAT18
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationDual Series
                                                                                                    Resistance @ If0.7ohm
                                                                                                    Reverse Voltage35V
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins3 Pin
                                                                                                    Diode Capacitance1pF
                                                                                                    Forward Current100mA
                                                                                                    Operating Temperature Max125°C
                                                                                                    Forward Voltage1.2V
                                                                                                    Power Dissipation-
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product RangeBAT18
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Dual Series

                                                                                                    Reverse Voltage

                                                                                                    35V

                                                                                                    No. of Pins

                                                                                                    3 Pin

                                                                                                    Forward Current

                                                                                                    100mA

                                                                                                    Forward Voltage

                                                                                                    1.2V

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Resistance @ If

                                                                                                    0.7ohm

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Diode Capacitance

                                                                                                    1pF

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Power Dissipation

                                                                                                    -

                                                                                                    Product Range

                                                                                                    BAT18

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product