Print Page
Image is for illustrative purposes only. Please refer to product description.
8,655 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.363 |
| 10+ | $0.257 |
| 25+ | $0.231 |
| 50+ | $0.218 |
| 100+ | $0.203 |
| 250+ | $0.189 |
| 500+ | $0.182 |
| 1000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6406WH6327XTSA1
Newark Part No.79AK4325
Diode ConfigurationSingle Pair Common Anode
Resistance @ If2.2ohm
Reverse Voltage150V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.65pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage820mV
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single Pair Common Anode
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
820mV
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Resistance @ If
2.2ohm
Diode Case Style
SOT-323
Diode Capacitance
0.65pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability