Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRFU01SM4ST2R
Newark Part No.
Re-Reel33AK7027
Cut Tape33AK7027
Your Part Number
Technical Datasheet
6,110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.42 |
| 10+ | $0.26 |
| 25+ | $0.23 |
| 50+ | $0.20 |
| 100+ | $0.17 |
| 250+ | $0.15 |
| 500+ | $0.13 |
| 1000+ | $0.10 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRFU01SM4ST2R
Newark Part No.
Re-Reel33AK7027
Cut Tape33AK7027
Technical Datasheet
Repetitive Peak Reverse Voltage450V
Average Forward Current100mA
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time35ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
450V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
100mA
Forward Voltage Max
1.8V
Forward Surge Current
1A
Diode Case Style
SOD-523
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability