Print Page
16,543 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 50+ | $2.760 |
| 100+ | $1.940 |
| 250+ | $1.780 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $1.530 |
| 37500+ | $1.500 |
| 62500+ | $1.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-100-TAPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X7090
Re-Reel60AC3568RL
Cut Tape60AC3568
Product RangeBYV28
Repetitive Peak Reverse Voltage110V
Repetitive Peak Reverse Voltage110V
Average Forward Current3.5A
Forward Current If(AV)3.5A
Diode ConfigurationSingle
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Reverse Recovery Time30ns
Reverse Recovery Time trr Max30ns
Forward Surge Current Ifsm Max90A
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV28
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
110V
Average Forward Current
3.5A
Diode Configuration
Single
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
30ns
Forward Surge Current
90A
Diode Case Style
SOD-64
Product Range
BYV28
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
110V
Forward Current If(AV)
3.5A
Forward Voltage VF Max
1.1V
Reverse Recovery Time
30ns
Forward Surge Current Ifsm Max
90A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
Alternatives for BYV28-100-TAP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate