3,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $1.360 |
| 100+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.040 |
| 2500+ | $1.000 |
| 10000+ | $0.961 |
Product Information
Product Overview
The VS-12EWH06FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Reduced Qrr
- For PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
Applications
Power Management, Industrial
Technical Specifications
600V
Single
22ns
175°C
3 Pin
-
12A
2.5V
110A
TO-252AA
VS-12
Lead (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate