Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC8D-600,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T6735
Product RangeBYC8D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.999 |
| 100+ | $0.979 |
| 500+ | $0.959 |
| 1000+ | $0.939 |
| 2500+ | $0.919 |
| 10000+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC8D-600,127Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83T6735
Product RangeBYC8D
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max2.9V
Reverse Recovery Time40ns
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYC8D
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The BYC8D-600 is a hyper-fast Power Diode in a plastic package. It is suitable for use in continuous current mode (CCM), power factor correction (PFC) and half-bridge/full-bridge switched-mode power supplies.
- Low reverse recovery current and low thermal resistance
- Reduces switching losses in associated MOSFET
Applications
Power Management, Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
2.9V
Forward Surge Current
60A
Diode Case Style
TO-220AC
Product Range
BYC8D
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate