Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP12-12ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M5217
Product RangeDSEP1
Your Part Number
55 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.780 |
| 25+ | $3.050 |
| 50+ | $2.310 |
| 100+ | $2.100 |
| 250+ | $1.920 |
| 500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEP12-12ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.58M5217
Product RangeDSEP1
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.79V
Reverse Recovery Time40ns
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDSEP1
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEP12-12A is a HiPerFRED™ high performance Fast Recovery Diode features planar passivated chips, very soft recovery behaviour, Avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI.
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- 1.03V Threshold voltage
- 46mΩ Slope resistance
- 95W Total power dissipation
- 5pF at 600V/1MHz Junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.79V
Forward Surge Current
90A
Diode Case Style
TO-220AC
Product Range
DSEP1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate