Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.833 |
| 25+ | $0.736 |
| 50+ | $0.639 |
| 100+ | $0.542 |
| 250+ | $0.479 |
| 500+ | $0.416 |
| 1000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3007ARPPE6327HTSA1Copy
Newark Part No.
Re-Reel68R0431
Cut Tape68R0431
Product RangeBAS300
Also Known AsBAS 3007A-RPP E6327, SP000356003
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage30V
Average Forward Current900mA
Bridge Rectifier Case StyleSOT-143
No. of Pins4Pins
Forward Voltage Max700mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current5A
Operating Temperature Max150°C
Product RangeBAS300
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS 3007A-RPP E6327 is a low VF Schottky Diode Array for polarity independence, reverse polarity protection and low loss bridge rectification. The Schottky diode array features switching speed and low voltage drop for high energy efficiency rectifiers.
- Fast switching
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
900mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Bridge Rectifier Case Style
SOT-143
Forward Voltage Max
700mV
Forward Surge Current
5A
Product Range
BAS300
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate