Print Page
16,274 In Stock
72,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.706 | $3.53 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.706 |
| 50+ | $0.679 |
| 100+ | $0.653 |
| 250+ | $0.626 |
| 500+ | $0.512 |
| 1000+ | $0.423 |
| 2500+ | $0.336 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGX50AE6327HTSA1Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel71Y8857RL
Cut Tape71Y8857
Product RangeBGX50
Also Known AsBGX 50A E6327, SP000011092
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage50V
Average Forward Current140mA
Bridge Rectifier Case StyleSOT-143
No. of Pins4Pins
Forward Voltage Max1.3V
Bridge Rectifier MountingSurface Mount
Forward Surge Current-
Operating Temperature Max150°C
Product RangeBGX50
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BGX 50A E6327 is a single phase high-speed silicon Switching Diode Array with bridge configuration. Schottky diode rectifier with fast switching speed and low voltage drop for high energy efficiency rectifiers. Suitable also for advanced reverse polarity protection.
- Very small system
- 70V Peak reverse voltage
- 210mW Total power dissipation
- 360k/W Junction, soldering point
- 1.5pF Diode capacitance
- 6ns Reverse recovery time
- AEC-Q101 Qualified
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
140mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
50V
Bridge Rectifier Case Style
SOT-143
Forward Voltage Max
1.3V
Forward Surge Current
-
Product Range
BGX50
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate