Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoR5031210RSWA
Newark Part No.99F8540
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR5031210RSWA
Newark Part No.99F8540
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current100A
Forward Voltage Max4.5V
Diode Module ConfigurationSingle
Diode Case StyleDO-205AA
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2.2kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R5031210RSWA is a Fast Recovery Rectifier Diode with high surge current rating. It is suitable for inverters, choppers, transmitters and freewheeling diode applications.
- Fast recovery time
- Soft recovery characteristics
- High rated blocking voltage
- Special electrical selection for parallel and series operation
- Glazed ceramic seal gives high voltage creepage and strike paths
- -40 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
4.5V
Diode Case Style
DO-205AA
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
100A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate