Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VSKE236/04PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76M8134
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 15+ | $48.760 |
Price for:Each
Minimum: 15
Multiple: 15
$731.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKE236/04PBFCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.76M8134
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current230A
Forward Voltage Max1.46V
Diode Module Configuration-
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current5.765kA
Diode MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-VSKE236/04PBF is a Standard Recovery Power Diode offers high surge capability. The module uses high voltage power diodes in single diode configuration. It is suitable for DC motor control and drives, battery chargers, welders and power converters.
- High voltage
- Electrically isolated by DBC ceramic (AI₂O₃)
- 3500V RMS isolating voltage
- Glass passivated chips
- Simple mounting
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.46V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
230A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
5.765kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability