Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-1N1206RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F2834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.030 |
| 500+ | $7.310 |
| 1000+ | $6.450 |
| 2500+ | $6.000 |
Price for:Each
Minimum: 100
Multiple: 100
$803.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N1206RACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09F2834
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current12A
Forward Voltage Max1.35V
Diode Module Configuration-
Diode Case StyleDO-203AA
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current285A
Diode MountingStud
Product Range-
SVHCLead
Product Overview
The VS-1N1206RA is a medium Power Silicon Rectifier Diode offers voltage ratings from 50 to 1000V. It also offers 500V maximum repetitive peak reverse voltage and direct reverse voltage.
- High surge capability
- Low thermal impedance
- High temperature rating
- Anode to case
- -65 to 200°C Junction operating temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.35V
Diode Case Style
DO-203AA
Operating Temperature Max
200°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
12A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
285A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate