Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWEREX
Manufacturer Part NoR7001205XXUA
Newark Part No.26C0753
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoR7001205XXUA
Newark Part No.26C0753
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current550A
Forward Voltage Max1.2V
Diode Module ConfigurationSingle
Diode Case StyleR70
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current10kA
Diode MountingStud
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.2V
Diode Case Style
R70
Operating Temperature Max
150°C
Diode Mounting
Stud
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
550A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate