Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.630 |
| 25+ | $46.990 |
| 50+ | $46.000 |
| 100+ | $43.350 |
Price for:Each
Minimum: 10
Multiple: 10
$506.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-440CNQ030PBF
Newark Part No.88K8299
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current440A
Forward Voltage Max630mV
Diode Module ConfigurationDual Common Cathode
Diode Case StyleTO-244
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current27kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
630mV
Diode Case Style
TO-244
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
440A
Diode Module Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
27kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate