Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerPOWEREX
Manufacturer Part NoRA204020XX
Newark Part No.09B3489
Technical Datasheet
Repetitive Peak Reverse Voltage4kV
Average Forward Current2kA
Forward Voltage Max1.45V
Diode Module ConfigurationSingle
Diode Case StyleRA2
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current24kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
4kV
Forward Voltage Max
1.45V
Diode Case Style
RA2
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
2kA
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
24kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate