Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X121-02ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88K2522
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.260 |
| 5+ | $40.380 |
| 10+ | $36.150 |
| 30+ | $34.920 |
| 50+ | $33.810 |
| 100+ | $33.160 |
Price for:Each
Minimum: 1
Multiple: 1
$46.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X121-02ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88K2522
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current123A
Forward Voltage Max1.1V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI2X121-02A is a dual isolated fast recovery Epitaxial Diode features planar passivated chips, very short recovery time, extremely low switching losses and soft recovery behaviour.
- 250W Total power dissipation
- 2500V Isolation voltage
Applications
Consumer Electronics, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.1V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
123A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Alternatives for DSEI2X121-02A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate