2. Semiconductors - ICs
                                                                                                    3. Digital Signal Processors
                                                                                                    4. DSP563xx Series Digital Signal Processors

                                                                                                    DSP563xx Series Digital Signal Processors:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    DSP Type
                                                                                                    No. of Bits
                                                                                                    Data Bus Width
                                                                                                    Frequency
                                                                                                    Operating Frequency Max
                                                                                                    IC Case / Package
                                                                                                    DSP Case Style
                                                                                                    No. of Pins
                                                                                                    No. of MIPS
                                                                                                    Interfaces
                                                                                                    No. of I/O's
                                                                                                    RAM Memory Size
                                                                                                    Embedded Interface Type
                                                                                                    No. of Cores
                                                                                                    Program Memory Size
                                                                                                    Supply Voltage Min
                                                                                                    Core Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Core Supply Voltage Max
                                                                                                    IC Mounting
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DSPB56371AF180
                                                                                                    NXP DSPB56371AF180
                                                                                                    53J1693

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    NXP
                                                                                                    1. FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP
                                                                                                    2. 24 BIT
                                                                                                    3. 181MHZ
                                                                                                    4. LQFP-80
                                                                                                    Each
                                                                                                    100+
                                                                                                    $27.880
                                                                                                    Fixed Point
                                                                                                    24bit
                                                                                                    24 bit
                                                                                                    24bit
                                                                                                    181MHz
                                                                                                    181MHz
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    80Pins
                                                                                                    181MIPS
                                                                                                    EASI, I2C, SPI
                                                                                                    11I/O's
                                                                                                    88KB
                                                                                                    EASI, I2C, SPI
                                                                                                    1Cores
                                                                                                    192KB
                                                                                                    1.2V
                                                                                                    1.2V
                                                                                                    1.3V
                                                                                                    1.3V
                                                                                                    Surface Mount
                                                                                                    -40°C
                                                                                                    115°C
                                                                                                    DSP563xx Series
                                                                                                    DSPB56367AG150
                                                                                                    NXP DSPB56367AG150
                                                                                                    67H3663

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    1. Digital Signal Processor
                                                                                                    2. Fixed Point
                                                                                                    3. 1 Core
                                                                                                    4. 150 MHz
                                                                                                    5. 1.89 V to 1.71 V
                                                                                                    6. -40 to 95 °C
                                                                                                    7. LQFP-144
                                                                                                    Each
                                                                                                    250+
                                                                                                    $24.040
                                                                                                    Fixed Point
                                                                                                    24bit
                                                                                                    24 bit
                                                                                                    24bit
                                                                                                    150MHz
                                                                                                    150MHz
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    144Pins
                                                                                                    150MIPS
                                                                                                    ESAI, HPI, I2C, SPI
                                                                                                    36I/O's
                                                                                                    69KB
                                                                                                    ESAI, HPI, I2C, SPI
                                                                                                    1Cores
                                                                                                    960Kbit
                                                                                                    1.71V
                                                                                                    1.71V
                                                                                                    1.89V
                                                                                                    1.89V
                                                                                                    Surface Mount
                                                                                                    -40°C
                                                                                                    95°C
                                                                                                    DSP563xx Series
                                                                                                    DSP56311VF150
                                                                                                    NXP DSP56311VF150
                                                                                                    74C9558

                                                                                                    Data Sheet

                                                                                                    NXP
                                                                                                    1. DIGITAL SIGNAL PROCESSOR IC
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    Fixed Point
                                                                                                    24bit
                                                                                                    24 bit
                                                                                                    24bit
                                                                                                    150MHz
                                                                                                    150MHz
                                                                                                    BGA
                                                                                                    BGA
                                                                                                    196Pins
                                                                                                    -
                                                                                                    ESSI, HPI, SCI
                                                                                                    -
                                                                                                    384KB
                                                                                                    ESSI, HPI, SCI
                                                                                                    1Cores
                                                                                                    -
                                                                                                    3V
                                                                                                    1.7V
                                                                                                    1.9V
                                                                                                    1.9V
                                                                                                    Surface Mount
                                                                                                    -40°C
                                                                                                    100°C
                                                                                                    DSP563xx Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product