150MHz Digital Signal Processors:
4 Products FoundView
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22AM1831 RoHS | ANALOG DEVICES | Each | 1+ $63.590 5+ $58.670 10+ $53.750 25+ $50.930 50+ $49.330 More Pricing... | Floating Point | - | 32 bit | - | - | 150MHz | CSPBGA | - | 136Pins | - | Serial, SPI | - | 2Mbit | - | 1Cores | 4Mbit | 1.14V | - | 1.26V | - | Surface Mount | -40°C | 85°C | - | ||||
Each | 250+ $24.040 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 144Pins | 150MIPS | ESAI, HPI, I2C, SPI | 36I/O's | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | 1.89V | Surface Mount | -40°C | 95°C | DSP563xx Series | ||||||
74C9558 | Each | Pricing is unavailable. Please contact customer services. | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | BGA | BGA | 196Pins | - | ESSI, HPI, SCI | - | 384KB | ESSI, HPI, SCI | 1Cores | - | 3V | 1.7V | 1.9V | 1.9V | Surface Mount | -40°C | 100°C | DSP563xx Series | |||||
Each | 500+ $12.820 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 52Pins | 150MIPS | I2C, SPI | 20I/O's | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 85°C | DSP56300 Series | ||||||