24 bit Digital Signal Processors:
8 Products FoundFind a huge range of 24 bit Digital Signal Processors at Newark Electronics. We stock a wide range of Digital Signal Processors, such as 64 bit, 32 bit, 16 bit, 32 bit, 64 bit & 24 bit Digital Signal Processors from the worlds top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
DSP Type
No. of Bits
Data Bus Width
Frequency
Operating Frequency Max
IC Case / Package
DSP Case Style
No. of Pins
No. of MIPS
Interfaces
No. of I/O's
RAM Memory Size
Embedded Interface Type
No. of Cores
Program Memory Size
Supply Voltage Min
Core Supply Voltage Min
Supply Voltage Max
Core Supply Voltage Max
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $26.34 | Total:$11,853.00 Min: 450 / Mult: 450 | Fixed Point | 24bit | 24 bit | 24bit | 181MHz | 181MHz | LQFP | LQFP | 80Pins | 181MIPS | EASI, I2C, SPI | 11I/O's | 88KB | EASI, I2C, SPI | 1Cores | 192KB | 1.2V | 1.2V | 1.3V | 1.3V | Surface Mount | -40°C | 115°C | DSP563xx Series | |||||
Each | 250+ $24.04 | Total:$7,212.00 Min: 300 / Mult: 300 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 144Pins | 150MIPS | ESAI, HPI, I2C, SPI | 36I/O's | 69KB | ESAI, HPI, I2C, SPI | 1Cores | 960Kbit | 1.71V | 1.71V | 1.89V | 1.89V | Surface Mount | -40°C | 95°C | DSP563xx Series | |||||
74C9558 | Each | Pricing is unavailable. Please contact customer services. | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | BGA | BGA | 196Pins | - | ESSI, HPI, SCI | - | 384KB | ESSI, HPI, SCI | 1Cores | - | 3V | 1.7V | 1.9V | 1.9V | Surface Mount | -40°C | 100°C | DSP563xx Series | |||||
Each | 500+ $12.82 | Total:$10,256.00 Min: 800 / Mult: 800 | Fixed Point | 24bit | 24 bit | 24bit | 150MHz | 150MHz | LQFP | LQFP | 52Pins | 150MIPS | I2C, SPI | 20I/O's | 54KB | I2C, SPI | 1Cores | 480Kbit | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 85°C | DSP56300 Series | |||||
Each | 250+ $14.86 500+ $14.44 | Total:$6,687.00 Min: 450 / Mult: 450 | Fixed Point | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 80Pins | 250MIPS | JTAG | 79I/O's | 112KB | JTAG | 2Cores | - | 3.14V | 3.14V | 3.45V | 3.45V | Surface Mount | 0°C | 90°C | DSP56300 Series | |||||
Each | 250+ $25.92 | Total:$7,776.00 Min: 300 / Mult: 300 | Fixed Point | 24bit | 24 bit | 24bit | 200MHz | 200MHz | LQFP | LQFP | 144Pins | 200MIPS | SCI, SPI | 79I/O's | 248KB | SCI, SPI | 2Cores | - | -0.3V | 900mV | 1.26V | 1.1V | Surface Mount | 0°C | 70°C | Symphony Series | |||||
Each | 1+ $23.12 5+ $20.94 10+ $18.76 25+ $17.65 50+ $17.64 More Pricing... | Total:$23.12 Min: 1 / Mult: 1 | - | 24bit | 24 bit | 24bit | 250MHz | 250MHz | LQFP | LQFP | 144Pins | 250MIPS | ESAI, I2C, SPI | - | 112KB | ESAI, I2C, SPI | 2Cores | - | 1.14V | 1.14V | 1.26V | 1.26V | Surface Mount | 0°C | 70°C | - | |||||
Each | Pricing is unavailable. Please contact customer services. | Fixed Point | 24bit | 24 bit | 24bit | 100MHz | 100MHz | TQFP | TQFP | 100Pins | 100MIPS | ESAI, I2C, SPI | 4I/O's | 11.25KB | ESAI, I2C, SPI | 1Cores | 192KB | 3.14V | 3.14V | 3.46V | 3.46V | Surface Mount | -40°C | 105°C | - | ||||||