Microprocessors:
571 Products FoundFind a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Stmicroelectronics, Renesas, Microchip & Ampere
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.000 10+ $7.800 25+ $7.250 50+ $6.950 100+ $6.660 More Pricing... | Total:$10.00 Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $17.780 10+ $14.110 25+ $13.170 50+ $12.680 168+ $12.180 More Pricing... | Total:$17.78 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $13.850 10+ $11.530 25+ $10.810 50+ $10.590 100+ $10.370 More Pricing... | Total:$13.85 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $49.720 5+ $45.430 10+ $41.140 25+ $38.900 50+ $37.310 More Pricing... | Total:$49.72 Min: 1 / Mult: 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 32bit | 256KB | - | FCBGA | FCBGA | 548Pins | 900mV | - | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ $14.680 10+ $12.270 25+ $11.660 50+ $11.410 100+ $11.160 More Pricing... | Total:$14.68 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $16.720 10+ $13.520 25+ $13.100 50+ $12.530 100+ $11.960 More Pricing... | Total:$16.72 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ $27.500 5+ $25.970 10+ $24.460 25+ $22.930 50+ $22.540 More Pricing... | Total:$27.50 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ $69.160 5+ $63.240 10+ $57.310 25+ $54.440 50+ $52.290 More Pricing... | Total:$69.16 Min: 1 / Mult: 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ $21.120 10+ $20.180 25+ $19.220 50+ $18.310 100+ $17.410 | Total:$21.12 Min: 1 / Mult: 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ $27.820 | Total:$27.82 Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $36.300 5+ $33.640 10+ $30.980 25+ $30.100 50+ $29.230 More Pricing... | Total:$36.30 Min: 1 / Mult: 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | 512KB | - | MAPBGA | MAPBGA | 488Pins | 950mV | - | 1.05V | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ $52.920 | Total:$52.92 Min: 1 / Mult: 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ $18.140 10+ $15.210 25+ $14.330 50+ $13.890 100+ $13.450 More Pricing... | Total:$18.14 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $15.750 10+ $13.150 25+ $12.490 50+ $12.150 100+ $11.800 More Pricing... | Total:$15.75 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $24.870 10+ $19.980 25+ $18.770 50+ $18.100 100+ $17.420 More Pricing... | Total:$24.87 Min: 1 / Mult: 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | 32bit | - | - | FOWLP | FOWLP | 249Pins | 700mV | - | 1.155V | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX RT500 | i.MX RT | - | |||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ $15.510 5+ $14.850 10+ $14.320 25+ $13.820 50+ $13.390 More Pricing... | Total:$15.51 Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 90°C | - | - | AM335x | Sitara | - | |||
Each | 1+ $15.030 10+ $12.770 25+ $12.220 50+ $12.180 100+ $12.140 More Pricing... | Total:$15.03 Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT105x | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ $12.770 10+ $10.530 25+ $9.730 50+ $9.310 100+ $8.890 More Pricing... | Total:$12.77 Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ $14.840 10+ $12.400 25+ $11.800 50+ $11.540 100+ $11.290 More Pricing... | Total:$14.84 Min: 1 / Mult: 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ $14.500 10+ $12.300 25+ $11.710 50+ $11.460 100+ $11.200 More Pricing... | Total:$14.50 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ $23.670 10+ $18.900 25+ $17.880 50+ $17.270 100+ $16.850 More Pricing... | Total:$23.67 Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 456Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $30.410 5+ $27.450 10+ $24.470 25+ $21.890 50+ $21.790 More Pricing... | Total:$30.41 Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 551Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $15.840 10+ $12.540 25+ $11.720 50+ $11.100 100+ $10.490 More Pricing... | Total:$15.84 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | 128KB | - | MAPBGA | MAPBGA | 289Pins | 1.325V | - | 1.5V | 792MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ $17.230 10+ $14.420 25+ $13.720 50+ $13.400 100+ $13.080 More Pricing... | Total:$17.23 Min: 1 / Mult: 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ $25.540 5+ $24.610 10+ $23.710 25+ $22.900 50+ $22.180 More Pricing... | Total:$25.54 Min: 1 / Mult: 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | AM335x | Sitara | - | |||