64bit Microprocessors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.010 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $17.020 10+ $13.590 25+ $12.730 50+ $12.420 100+ $12.120 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 456Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $21.870 5+ $19.740 10+ $17.600 25+ $15.740 50+ $15.670 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 551Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $96.530 5+ $91.410 10+ $86.300 25+ $81.970 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | 64bit | - | FCPBGA | FCPBGA | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 8QuadXPlus | i.MX8 | - | |||||
Each | 1+ $38.920 5+ $36.440 10+ $33.960 25+ $33.370 50+ $32.920 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | 64bit | - | FCBGA | FCBGA | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
69AH0642 RoHS | Each | 1+ $73.440 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | 64bit | - | FBGA | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | ||||
Each | 1+ $67.020 5+ $62.890 10+ $58.760 25+ $57.680 50+ $54.410 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | 64bit | - | FBGA | FBGA | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ $14.920 10+ $13.140 25+ $12.550 50+ $12.530 100+ $12.140 More Pricing... | Min: 1 / Mult: 1 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 361Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | - | |||||
Each | 1+ $55.770 5+ $52.460 10+ $49.150 25+ $48.310 50+ $47.650 More Pricing... | Min: 1 / Mult: 1 | i.MX Family i.MX 8Dual Series Microprocessors | 2Cores | 64bit | - | FBGA | FBGA | - | 810mV | 1.05V | 1.3GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8Dual | i.MX | - | |||||
Each | 1+ $168.590 5+ $158.380 10+ $148.170 25+ $134.680 | Min: 1 / Mult: 1 | QorIQ Family LS104 Series Microprocessors | 4Cores | 64bit | 2MB | FCBGA | FCBGA | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | - | |||||
Each | 1+ $28.400 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $352.390 | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ $62.130 | Min: 1 / Mult: 1 | QorIQ Family LS1027A Series Microprocessors | 2Cores | 64bit | - | FCPBGA | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1027A | QorIQ | - | |||||
Each | 1+ $79.070 5+ $72.440 10+ $65.810 25+ $62.100 50+ $60.600 More Pricing... | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | 64bit | - | FBGA | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | |||||
Each | 1+ $381.910 5+ $358.520 10+ $341.430 | Min: 1 / Mult: 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ $83.420 5+ $76.640 10+ $69.860 25+ $67.650 | Min: 1 / Mult: 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | 64bit | - | FCPBGA | FCPBGA | 609Pins | 950mV | 1.1V | 1.2GHz | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX 8DualX | i.MX 8 | AEC-Q100 | |||||
Each | 1+ $119.200 5+ $113.990 10+ $109.260 25+ $105.480 50+ $101.700 | Min: 1 / Mult: 1 | Atom Family E3800 Series Microprocessors | 2Cores | 64bit | 1MB | FCBGA | FCBGA | 1170Pins | - | - | 1.46GHz | UART, USB | 1.46GHz | 146I/O's | 64bit | 64 bit | UART, USB | Surface Mount | -40°C | 110°C | - | E3800 | Atom | - | |||||
Each | 1+ $45.310 | Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | 64bit | - | LFBGA | LFBGA | 624Pins | 1.43V | 1.5V | 1GHz | - | 1GHz | - | 64bit | 64 bit | - | Surface Mount | -40°C | 125°C | - | i.MX 6 | - | - | |||||
Each | 1+ $20.350 | Min: 1 / Mult: 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | - | 800MHz | - | 800MHz | 81I/O's | 64bit | 64 bit | - | Surface Mount | 0°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ $82.150 | Min: 1 / Mult: 1 | S32V234 | 5Cores | 64bit | 96KB | FCBGA | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | |||||
69AH0641 RoHS | Each | 1+ $66.680 | Min: 1 / Mult: 1 | QorIQ Family LS1028A Series Microprocessors | 2Cores | 64bit | - | FBGA | FBGA | 448Pins | - | - | 1.5GHz | I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 60I/O's | 64bit | 64 bit | I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | LS1028A | QorIQ | - | ||||