447 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
Product Range
IC Type
Device Core
Motor Type
Data Bus Width
No. of Bits
MCU Core Size
No. of Outputs
CPU Speed
Operating Frequency Max
No. of I/O's
Output Current
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Categories
Microcontrollers
(447)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $23.150 | PSOC 5 Family CY8C58xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 67MHz | 67MHz | 256KB | 100Pins | TQFP | 72I/O's | TQFP | I2C, SPI, UART, USB | 64KB | I2C, SPI, UART, USB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ $5.050 10+ $3.840 25+ $3.540 50+ $3.380 100+ $3.210 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | - | 32KB | 40Pins | UFQFN | 34I/O's | UFQFN | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.380 10+ $2.540 25+ $2.330 50+ $2.210 100+ $2.100 More Pricing... | XMC1000 Family XMC1400 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | - | 200KB | 64Pins | VQFN | 56I/O's | VQFN | I2C, I2S, LIN, SPI, UART | 16KB | I2C, I2S, LIN, SPI, UART | 12Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC | XMC14xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.720 10+ $2.030 25+ $1.850 50+ $1.760 100+ $1.670 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 64KB | 38Pins | TSSOP | 34I/O's | TSSOP | I2C, I2S, SPI, UART | 16KB | I2C, I2S, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC1300 | - | ||||||
Each | 1+ $3.380 | PSoC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | - | 32KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 38Channels | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.990 10+ $4.590 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 32bit | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | 6KB | LIN, UART | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.270 10+ $12.070 25+ $11.270 50+ $10.840 100+ $10.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | CAN, LIN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $17.460 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 4160KB | 176Pins | TEQFP | 148I/O's | TEQFP | CAN, I2C, I2S, LIN, SPI, UART | 768KB | CAN, I2C, I2S, LIN, SPI, UART | 81Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
Each | 1+ $5.090 10+ $3.880 25+ $3.570 50+ $3.370 100+ $3.150 More Pricing... | PSOC 4 Family CY8C42xx Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 48MHz | - | 32KB | 44Pins | LQFP | 36I/O's | LQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C42xx | - | ||||||
Each | 1+ $18.680 10+ $15.100 25+ $14.480 50+ $13.620 100+ $12.750 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LFBGA | 91I/O's | LFBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 105°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each | 1+ $17.500 10+ $14.140 25+ $13.550 50+ $12.750 100+ $11.950 More Pricing... | XMC4000 Family XMC4500 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 120MHz | 120MHz | 1MB | 144Pins | LQFP | 91I/O's | LQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 160KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 32Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC | XMC45xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.290 10+ $15.370 25+ $14.390 50+ $13.850 100+ $13.310 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | 192KB | CAN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $7.190 10+ $6.500 25+ $6.190 50+ $5.790 100+ $5.380 More Pricing... | PSOC 4 Family CY8C47xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 48MHz | - | 32KB | 48Pins | TQFP | 36I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | 16Channels | 10Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | PSoC 4700S | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.610 10+ $23.920 25+ $22.480 50+ $21.700 100+ $20.920 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | 472KB | CAN, Ethernet, I2C, LIN, SPI | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.030 10+ $14.330 25+ $13.400 50+ $12.900 100+ $12.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, SPI | 192KB | CAN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $3.380 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 24MHz | 24MHz | 32KB | 48Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | 4KB | I2C, SPI, UART | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.080 10+ $12.720 25+ $11.890 50+ $11.430 100+ $10.970 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | CAN, LIN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $8.760 10+ $6.800 25+ $6.310 50+ $5.970 100+ $5.630 More Pricing... | XMC4000 Family XMC4200 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 64Pins | TQFP | 45I/O's | TQFP | CAN, I2C, I2S, SPI, UART, USB | 40KB | CAN, I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 3.13V | 3.63V | -40°C | 125°C | Surface Mount | XMC4000 | XMC4200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.910 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $30.110 5+ $27.210 10+ $24.320 25+ $21.790 50+ $21.100 More Pricing... | PSOC 5 Family CY8C56xx Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 32bit | 80MHz | 80MHz | 256KB | 100Pins | TQFP | 62I/O's | TQFP | CAN, I2C, I2S, LIN, SPI, UART, USB | 64KB | I2C, SPI, UART, USB | - | 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 5LP | CY8C56LPxxx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.770 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 1MB | 144Pins | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | CAN, SPI | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.330 10+ $10.490 25+ $9.770 50+ $9.380 100+ $9.000 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 133MHz | 133MHz | 512KB | 80Pins | TQFP | 59I/O's | TQFP | CAN, LIN, SPI | 56KB | CAN, LIN, SPI | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.480 10+ $18.800 25+ $17.630 50+ $17.000 100+ $16.360 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | 200MHz | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ $19.410 | Traveo T2G Family CYT3BB Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32bit | 32 bit | 32bit | 250MHz | 250MHz | 4160KB | 272Pins | BGA | 220I/O's | BGA | CAN, I2C, I2S, LIN, SPI, UART | 768KB | CAN, I2C, I2S, LIN, SPI, UART | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 10+ $2.240 25+ $2.040 50+ $1.940 100+ $1.830 More Pricing... | XMC1000 Family XMC1300 Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 32bit | 32MHz | 32MHz | 200KB | 38Pins | TSSOP | 34I/O's | TSSOP | I2C, I2S, LIN, SPI, UART | 16KB | I2C, I2S, LIN, SPI, UART | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | XMC1000 | XMC13xx | - | ||||||