86 Product Results Found for "INTERNATIONAL RECTIFIER"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.990 10+ $4.590 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 40MHz | 128KB | 48Pins | 40MHz | HVQFN | HVQFN | 10I/O's | LIN, UART | 6KB | LIN, UART | Automotive | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.270 10+ $12.070 25+ $11.270 50+ $10.840 100+ $10.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2MB | 100Pins | 200MHz | TQFP | TQFP | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | 192KB | CAN, LIN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.290 10+ $15.370 25+ $14.390 50+ $13.850 100+ $13.310 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2MB | 144Pins | 200MHz | TQFP | TQFP | 120I/O's | CAN, SPI | 192KB | CAN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.610 10+ $23.920 25+ $22.480 50+ $21.700 100+ $20.920 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 176Pins | 200MHz | LQFP | LQFP | 112I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | CAN, Ethernet, I2C, LIN, SPI | - | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.030 10+ $14.330 25+ $13.400 50+ $12.900 100+ $12.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2MB | 100Pins | 200MHz | TQFP | TQFP | 78I/O's | CAN, SPI | 192KB | CAN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.080 10+ $12.720 25+ $11.890 50+ $11.430 100+ $10.970 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2MB | 144Pins | 200MHz | TQFP | TQFP | 120I/O's | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | 192KB | CAN, LIN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.910 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2.5MB | 176Pins | 200MHz | TQFP | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | - | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.770 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 1MB | 144Pins | 200MHz | TQFP-EP | - | - | ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT | 193KB | CAN, SPI | - | 24Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.330 10+ $10.490 25+ $9.770 50+ $9.380 100+ $9.000 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 133MHz | 512KB | 80Pins | 133MHz | TQFP | TQFP | 59I/O's | CAN, LIN, SPI | 56KB | CAN, LIN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $23.480 10+ $18.800 25+ $17.630 50+ $17.000 100+ $16.360 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2.5MB | 144Pins | 200MHz | LQFP | LQFP | 88I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | CAN, ENET, I2C, I2S, LIN, SPI | - | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $65.040 10+ $53.770 25+ $50.940 50+ $49.400 100+ $47.850 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 300MHz | 8MB | 292Pins | 300MHz | TQFP | TQFP | 169I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 2.7MB | CAN, ENET, I2C, I2S, LIN, SPI | - | 84Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.550 10+ $25.490 25+ $23.980 50+ $23.340 100+ $22.690 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 300MHz | 4MB | 292Pins | 300MHz | LFBGA | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $20.350 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 176Pins | 200MHz | LQFP | LQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | - | 60Channels | 12Bit | - | 5.5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $22.030 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 176Pins | 200MHz | TQFP | TQFP | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI, SENT | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | - | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $31.230 10+ $25.260 25+ $23.760 50+ $22.940 100+ $22.120 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 292Pins | 200MHz | LFBGA | LFBGA | - | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | CAN, Ethernet, I2C, LIN, SPI | - | 60Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.590 10+ $13.970 25+ $13.070 50+ $12.570 100+ $12.070 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2MB | 144Pins | 200MHz | TQFP | TQFP | 120I/O's | CAN, SPI | 192KB | CAN, SPI | - | 24Channels | 12Bit | - | 3.3V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.810 10+ $17.430 25+ $16.340 50+ $15.740 100+ $15.140 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 2.5MB | 144Pins | 200MHz | LQFP | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | CAN, Ethernet, I2C, SPI | - | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.460 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 176Pins | 200MHz | TQFP | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | CAN, ENET, I2C, I2S, LIN, SPI | - | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $25.370 10+ $20.380 25+ $19.140 50+ $18.450 100+ $17.770 More Pricing... | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 300MHz | 2MB | 80Pins | 300MHz | TQFP | TQFP | - | CAN, I2C, LIN, SPI | 248KB | CAN, I2C, LIN, SPI | - | 17Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $26.210 10+ $21.080 25+ $19.800 50+ $19.100 100+ $18.390 More Pricing... | TriCore Family TC1782 Series Microcontrollers | TriCore | 32bit | 32 bit | 180MHz | 2.5MB | 176Pins | 180MHz | LQFP | LQFP | 86I/O's | CAN | 176KB | CAN | - | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $28.260 10+ $22.780 25+ $21.410 50+ $20.660 100+ $19.910 More Pricing... | AURIX Family TC33X Series Microcontrollers | TriCore | 32bit | 32 bit | 300MHz | 2MB | 180Pins | 300MHz | LFBGA | LFBGA | - | CAN, I2C, LIN, SPI | 248KB | CAN, I2C, LIN, SPI | - | 42Channels | 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC33x | AEC-Q100 | - | ||||||
INFINEON | Each | 1+ $35.780 5+ $32.420 10+ $29.060 25+ $27.380 50+ $26.190 More Pricing... | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM9 | 32bit | 32 bit | - | - | 121Pins | - | BGA | BGA | 60I/O's | I2C, I2S, SPI, UART | 512KB | I2C, I2S, SPI, UART | USB Peripheral Controller | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $52.080 10+ $42.770 25+ $40.450 50+ $39.170 100+ $37.890 More Pricing... | AURIX Family TC3xx Series Microcontrollers | TriCore | 32bit | 32 bit | 300MHz | 6MB | 292Pins | 300MHz | LFBGA | LFBGA | 166I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.390 10+ $4.890 25+ $4.520 50+ $4.320 100+ $4.110 More Pricing... | TLE985x Family TLE9855QX Series Microcontrollers | ARM Cortex-M0 | 32bit | 32 bit | 40MHz | 96KB | 48Pins | 40MHz | VQFN-EP | VQFN-EP | 10I/O's | LIN, SPI, SSC, UART | 4KB | LIN, SPI, SSC, UART | - | 14Channels | 8Bit, 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE985x | TLE9855QX | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.250 10+ $23.580 25+ $22.160 50+ $21.530 100+ $20.900 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 200MHz | 4MB | 176Pins | 200MHz | LQFP | LQFP | 112I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | 472KB | CAN, Ethernet, FlexRay, HSSL, I2C, LIN, MSC, QSPI | - | 60Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | - | ||||||