72MHz 8-bit Microcontrollers :
4 Products FoundFind a huge range of 72MHz 8-bit Microcontrollers at Newark Electronics. We stock a wide range of 8-bit Microcontrollers, such as 32MHz, 20MHz, 64MHz & 40MHz 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.080 10+ $2.590 25+ $2.390 50+ $2.280 100+ $2.150 More Pricing... | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | ||||||
Each | 1+ $3.460 10+ $2.880 25+ $2.680 50+ $2.540 100+ $2.410 More Pricing... | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFP | QFP | 28I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | ||||||
Each | 1+ $2.520 10+ $2.110 25+ $1.970 50+ $1.850 100+ $1.740 More Pricing... | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 24Pins | QFN | QFN | 20I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 12Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | ||||||
Each | 1+ $2.710 10+ $2.270 25+ $2.100 50+ $2.000 100+ $1.880 More Pricing... | EFM8 Family EFM8LB1 Series Microcontrollers | 72MHz | 8051 | 72MHz | 64KB | 32Pins | QFN | QFN | 29I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 20Channels | 14Bit | 2.2V | 3.6V | EFM8 | -40°C | EFM8LB | 105°C | Surface Mount | ||||||