64MHz 8-bit Microcontrollers :
539 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.470 10+ $4.270 30+ $4.080 50+ $3.880 100+ $3.690 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $3.900 10+ $3.750 30+ $3.590 50+ $3.420 100+ $3.240 | PIC18FxxKxx | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 28Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.450 10+ $2.350 30+ $2.240 60+ $2.130 105+ $2.030 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.980 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.920 10+ $1.830 25+ $1.750 54+ $1.670 108+ $1.590 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.000 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.360 | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.84KB | 13Channels | 10Bit | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $2.280 10+ $2.190 44+ $2.100 66+ $2.000 110+ $1.880 | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $2.470 10+ $2.370 25+ $2.260 50+ $2.160 122+ $2.060 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.060 | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.8KB | 28Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $0.979 10+ $0.937 25+ $0.896 50+ $0.855 192+ $0.814 | - | PIC18 Family PIC18Cxx Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.980 10+ $1.900 25+ $1.810 50+ $1.730 100+ $1.650 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.230 | - | PIC18 Family PIC18F1xQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.850 10+ $1.770 25+ $1.690 94+ $1.620 141+ $1.530 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.550 10+ $1.480 25+ $1.420 54+ $1.360 108+ $1.290 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | WSOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.450 10+ $1.390 25+ $1.330 50+ $1.270 182+ $1.210 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | VQFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.930 10+ $2.810 25+ $2.690 50+ $2.560 100+ $2.430 | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 64Pins | TQFP | TQFP | 60I/O's | EUSART, I2C, PSP, SPI | EUSART, I2C, PSP, SPI | 3.56KB | 47Channels | 10Bit | 3V | 5.5V | PIC18 | -40°C | PIC18FxxK40 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.830 10+ $1.760 25+ $1.680 50+ $1.600 122+ $1.510 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | VQFN-EP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.870 | - | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.250 10+ $3.210 25+ $3.170 | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $1.980 10+ $1.900 25+ $1.810 50+ $1.730 146+ $1.650 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | VQFN | VQFN | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $3.460 10+ $3.320 30+ $3.170 60+ $3.030 105+ $2.870 | PIC18FxxKxx | PIC18 Family PIC18F2xxK22 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1.5KB | 17Channels | 10Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Through Hole | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ $1.300 10+ $1.250 25+ $1.190 50+ $1.140 134+ $1.080 | - | PIC18 Family PIC18FxxQ40 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 20Pins | SSOP | SSOP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 17Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ40 | 85°C | Surface Mount | - | - | ||||||
Each | 1+ $2.120 10+ $2.030 30+ $1.940 60+ $1.840 105+ $1.750 | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | - | - | ||||||
Each | 1+ $1.280 10+ $1.230 25+ $1.170 50+ $1.120 192+ $1.060 | - | PIC18 Family PIC18FxxQ41 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 14Pins | TSSOP | TSSOP | 12I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ41 | 85°C | Surface Mount | - | - | ||||||